
NS12575T3R9NNV | |
|---|---|
DigiKey Part Number | 587-NS12575T3R9NNVTR-ND - Tape & Reel (TR) 587-NS12575T3R9NNVCT-ND - Cut Tape (CT) 587-NS12575T3R9NNVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T3R9NNV |
Description | FIXED IND 3.9UH 7.38A 11.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 7.38 A 11.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.9mOhm Max |
Series | Frequency - Self Resonant 41.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
Current - Saturation (Isat) 12.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 zł | 5,28 zł |
| 10 | 4,33400 zł | 43,34 zł |
| 100 | 3,56420 zł | 356,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,10934 zł | 1 554,67 zł |
| 1 000 | 2,93207 zł | 2 932,07 zł |
| 1 500 | 2,83321 zł | 4 249,81 zł |
| 2 500 | 2,71355 zł | 6 783,88 zł |
| 3 500 | 2,63757 zł | 9 231,50 zł |
| 5 000 | 2,55941 zł | 12 797,05 zł |
| Unit Price without VAT: | 5,28000 zł |
|---|---|
| Unit Price with VAT: | 6,49440 zł |

