
TSL1N15H829MLS0GZT | |
|---|---|
DigiKey Part Number | 587-TSL1N15H829MLS0GZTTR-ND - Tape & Reel (TR) 587-TSL1N15H829MLS0GZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSL1N15H829MLS0GZT |
Description | RF FILTER LOW PASS 788.5MHZ 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 788.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 343MHz Bandwidth 0.9dB 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Taiyo Yuden | Insertion Loss 0.9dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Frequency 788.5MHz Center | Height (Max) 0.016" (0.40mm) |
Bandwidth 343MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 2,09700 zł | 20,97 zł |
| 25 | 1,93480 zł | 48,37 zł |
| 50 | 1,81900 zł | 90,95 zł |
| 100 | 1,71100 zł | 171,10 zł |
| 250 | 1,57780 zł | 394,45 zł |
| 500 | 1,48414 zł | 742,07 zł |
| 1 000 | 1,39607 zł | 1 396,07 zł |
| 5 000 | 1,21123 zł | 6 056,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13932 zł | 11 393,20 zł |
| 20 000 | 1,07161 zł | 21 432,20 zł |
| 30 000 | 1,03385 zł | 31 015,50 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

