
TSL1N15H1G72LV0FLT | |
|---|---|
DigiKey Part Number | 587-TSL1N15H1G72LV0FLTTR-ND - Tape & Reel (TR) 587-TSL1N15H1G72LV0FLTCT-ND - Cut Tape (CT) 587-TSL1N15H1G72LV0FLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL1N15H1G72LV0FLT |
Description | RF FILTER LOW PASS 1.813GHZ 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.813GHz Center Frequency Low Pass RF Filter (Radio Frequency) 774MHz Bandwidth 0.75dB 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Taiyo Yuden | Insertion Loss 0.75dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Frequency 1.813GHz Center | Height (Max) 0.016" (0.40mm) |
Bandwidth 774MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,58000 zł | 15,80 zł |
| 25 | 1,45480 zł | 36,37 zł |
| 50 | 1,36800 zł | 68,40 zł |
| 100 | 1,28690 zł | 128,69 zł |
| 250 | 1,18668 zł | 296,67 zł |
| 500 | 1,11616 zł | 558,08 zł |
| 1 000 | 1,04991 zł | 1 049,91 zł |
| 5 000 | 0,91092 zł | 4 554,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85686 zł | 8 568,60 zł |
| 20 000 | 0,80597 zł | 16 119,40 zł |
| 30 000 | 0,77759 zł | 23 327,70 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

