
TSD1N21D1G09LW0JCT | |
|---|---|
DigiKey Part Number | 587-TSD1N21D1G09LW0JCTTR-ND - Tape & Reel (TR) 587-TSD1N21D1G09LW0JCT-ND - Cut Tape (CT) 587-TSD1N21D1G09LW0JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD1N21D1G09LW0JCT |
Description | RF Diplexer |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 1.517GHz / 1.71GHz ~ 2.69GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 617MHz ~ 1.517GHz / 1.71GHz ~ 2.69GHz |
Manufacturer Taiyo Yuden | Low Band Attenuation (min / max dB) 10.00dB / - |
Series | High Band Attenuation (min / max dB) 12.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 3,17400 zł | 31,74 zł |
| 25 | 2,92560 zł | 73,14 zł |
| 50 | 2,75120 zł | 137,56 zł |
| 100 | 2,58750 zł | 258,75 zł |
| 250 | 2,38644 zł | 596,61 zł |
| 500 | 2,24482 zł | 1 122,41 zł |
| 1 000 | 2,11168 zł | 2 111,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83203 zł | 9 160,15 zł |
| 10 000 | 1,72317 zł | 17 231,70 zł |
| 15 000 | 1,66247 zł | 24 937,05 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

