
TSB1N21D3G75LV0EQT | |
|---|---|
DigiKey Part Number | 587-TSB1N21D3G75LV0EQTTR-ND - Tape & Reel (TR) 587-TSB1N21D3G75LV0EQTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSB1N21D3G75LV0EQT |
Description | RF FILTER BAND PASS 3.75GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Bandwidth 900MHz |
Manufacturer Taiyo Yuden | Filter Type Band Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 3.75GHz Center | Height (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 zł | 3,59 zł |
| 10 | 2,93000 zł | 29,30 zł |
| 25 | 2,70040 zł | 67,51 zł |
| 50 | 2,54020 zł | 127,01 zł |
| 100 | 2,38900 zł | 238,90 zł |
| 250 | 2,20332 zł | 550,83 zł |
| 500 | 2,07254 zł | 1 036,27 zł |
| 1 000 | 1,94959 zł | 1 949,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,69141 zł | 8 457,05 zł |
| 10 000 | 1,59094 zł | 15 909,40 zł |
| 15 000 | 1,53490 zł | 23 023,50 zł |
| Unit Price without VAT: | 3,59000 zł |
|---|---|
| Unit Price with VAT: | 4,41570 zł |

