
TSB1N18D4G70LV0KWT | |
|---|---|
DigiKey Part Number | 587-TSB1N18D4G70LV0KWTTR-ND - Tape & Reel (TR) 587-TSB1N18D4G70LV0KWTCT-ND - Cut Tape (CT) 587-TSB1N18D4G70LV0KWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB1N18D4G70LV0KWT |
Description | RF FILTER BANDPASS 4700MHZ 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.5dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Taiyo Yuden | Insertion Loss 1.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 4.7GHz Center | Height (Max) 0.026" (0.65mm) |
Bandwidth 600MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 2,46700 zł | 24,67 zł |
| 25 | 2,27520 zł | 56,88 zł |
| 50 | 2,14020 zł | 107,01 zł |
| 100 | 2,01260 zł | 201,26 zł |
| 250 | 1,85616 zł | 464,04 zł |
| 500 | 1,74600 zł | 873,00 zł |
| 1 000 | 1,64240 zł | 1 642,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,42493 zł | 7 124,65 zł |
| 10 000 | 1,34031 zł | 13 403,10 zł |
| 15 000 | 1,29312 zł | 19 396,80 zł |
| 25 000 | 1,23597 zł | 30 899,25 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |


