


TMK325B7106MN-TR | |
|---|---|
DigiKey Part Number | 587-2672-2-ND - Tape & Reel (TR) 587-2672-1-ND - Cut Tape (CT) 587-2672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7106MN-TR |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7106MN-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,49700 zł | 14,97 zł |
| 50 | 1,13680 zł | 56,84 zł |
| 100 | 1,02630 zł | 102,63 zł |
| 500 | 0,83938 zł | 419,69 zł |
| 1 000 | 0,78165 zł | 781,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,73412 zł | 1 468,24 zł |
| 4 000 | 0,69501 zł | 2 780,04 zł |
| 6 000 | 0,67542 zł | 4 052,52 zł |
| 10 000 | 0,65372 zł | 6 537,20 zł |
| 14 000 | 0,64103 zł | 8 974,42 zł |
| 20 000 | 0,62882 zł | 12 576,40 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

