Direct
Upgrade
Upgrade
Similar



TMK212BBJ225KK-T | |
|---|---|
DigiKey Part Number | 587-4938-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK212BBJ225KK-T |
Description | CAP CER 2.2UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212ABJ225KD-T | Taiyo Yuden | 0 | 587-4935-1-ND | 0,83000 zł | Direct |
| TMK212AB7225KD-TR | Taiyo Yuden | 11 853 | 587-4933-1-ND | 1,47000 zł | Upgrade |
| UMK212ABJ225KG-T | Taiyo Yuden | 31 731 | 587-4961-1-ND | 0,90000 zł | Upgrade |
| TMK105CBJ225KV-F | Taiyo Yuden | 23 212 | 587-6277-1-ND | 0,72000 zł | Similar |



