TMK212BBJ225KK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,83000 zł
Datasheet

Upgrade


Taiyo Yuden
In Stock: 11 853
Unit Price: 1,47000 zł
Datasheet

Upgrade


Taiyo Yuden
In Stock: 31 761
Unit Price: 0,90000 zł
Datasheet

Similar


Taiyo Yuden
In Stock: 23 212
Unit Price: 0,72000 zł
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BBJ225KK-T

DigiKey Part Number
587-4938-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK212BBJ225KK-T
Description
CAP CER 2.2UF 25V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK212ABJ225KD-TTaiyo Yuden0587-4935-1-ND0,83000 złDirect
TMK212AB7225KD-TRTaiyo Yuden11 853587-4933-1-ND1,47000 złUpgrade
UMK212ABJ225KG-TTaiyo Yuden31 761587-4961-1-ND0,90000 złUpgrade
TMK105CBJ225KV-FTaiyo Yuden23 212587-6277-1-ND0,72000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes