Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG7R9BD-W | |
|---|---|
DigiKey Part Number | 587-TMK042CG7R9BD-WTR-ND - Tape & Reel (TR) 587-TMK042CG7R9BD-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG7R9BD-W |
Description | CAP CER 7.9PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG7R9BD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG7R9BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG7R9BWNA01TR-ND | 0,03405 zł | Parametric Equivalent |
| MSART042SCG7R9BWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG7R9BWRA01TR-ND | 0,23225 zł | Parametric Equivalent |
| MSAST042SCG7R9BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG7R9BWNA01TR-ND | 0,03405 zł | Parametric Equivalent |
| TVS042CG7R9BC-W | Taiyo Yuden | 0 | TVS042CG7R9BC-W-ND | 0,23225 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,03405 zł | 1 362,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |





