Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG4R9BD-W | |
|---|---|
DigiKey Part Number | 587-5704-2-ND - Tape & Reel (TR) 587-5704-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG4R9BD-W |
Description | CAP CER 4.9PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG4R9BD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG4R9BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG4R9BWNA01TR-ND | 0,02336 zł | Parametric Equivalent |
| MSART042SCG4R9BWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG4R9BWRA01TR-ND | 0,23225 zł | Parametric Equivalent |
| MSAST042SCG4R9BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG4R9BWNA01TR-ND | 0,02336 zł | Parametric Equivalent |
| TVS042CG4R9BC-W | Taiyo Yuden | 0 | TVS042CG4R9BC-W-ND | 0,23225 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 50 | 0,07980 zł | 3,99 zł |
| 100 | 0,06790 zł | 6,79 zł |
| 500 | 0,04826 zł | 24,13 zł |
| 1 000 | 0,04230 zł | 42,30 zł |
| 2 500 | 0,03601 zł | 90,03 zł |
| 5 000 | 0,03225 zł | 161,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,02453 zł | 981,20 zł |
| 80 000 | 0,02281 zł | 1 824,80 zł |
| 120 000 | 0,02195 zł | 2 634,00 zł |
| 200 000 | 0,02100 zł | 4 200,00 zł |
| 280 000 | 0,02044 zł | 5 723,20 zł |
| 400 000 | 0,01991 zł | 7 964,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |





