TMK042CG3R4BD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02336 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02336 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06145 zł
Datasheet
3.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG3R4BD-W

DigiKey Part Number
587-5689-2-ND - Tape & Reel (TR)
587-5689-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG3R4BD-W
Description
CAP CER 3.4PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG3R4BD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG3R4BWNA01Taiyo Yuden0587-MLAST042SCG3R4BWNA01TR-ND0,02336 złParametric Equivalent
MSAST042SCG3R4BWNA01Taiyo Yuden0587-MSAST042SCG3R4BWNA01TR-ND0,02336 złParametric Equivalent
GJM0225C1E3R4BB01LMurata Electronics0490-GJM0225C1E3R4BB01LTR-ND0,06145 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11800 zł1,18 zł
500,07980 zł3,99 zł
1000,06790 zł6,79 zł
5000,04826 zł24,13 zł
1 0000,04230 zł42,30 zł
2 5000,03601 zł90,03 zł
5 0000,03225 zł161,25 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,02453 zł981,20 zł
80 0000,02281 zł1 824,80 zł
120 0000,02195 zł2 634,00 zł
200 0000,02100 zł4 200,00 zł
280 0000,02044 zł5 723,20 zł
400 0000,01991 zł7 964,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł