Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



TMK042CG2R9CD-W | |
|---|---|
DigiKey Part Number | TMK042CG2R9CD-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK042CG2R9CD-W |
Description | CAP CER 2.9PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG2R9CD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG2R9AD-W | Taiyo Yuden | 0 | 587-TMK042CG2R9AD-WCT-ND | 0,36000 zł | Upgrade |
| TMK042CG2R9BD-W | Taiyo Yuden | 0 | TMK042CG2R9BD-W-ND | 0,02336 zł | Upgrade |
| TVS042CG2R9AC-W | Taiyo Yuden | 0 | TVS042CG2R9AC-W-ND | 0,27096 zł | Upgrade |
| MLAST042SCG2R9CWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG2R9CWNA01TR-ND | 0,01967 zł | Parametric Equivalent |
| MSAST042SCG2R9CWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG2R9CWNA01TR-ND | 0,01967 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,01967 zł | 786,80 zł |
| Unit Price without VAT: | 0,01967 zł |
|---|---|
| Unit Price with VAT: | 0,02419 zł |




