Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG1R9AD-W | |
|---|---|
DigiKey Part Number | 587-5674-2-ND - Tape & Reel (TR) 587-5674-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG1R9AD-W |
Description | CAP CER 1.9PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG1R9AD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG1R9AWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG1R9AWNA01TR-ND | 0,03405 zł | Parametric Equivalent |
| MSART042SCG1R9AWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG1R9AWRA01TR-ND | 0,27096 zł | Parametric Equivalent |
| MSAST042SCG1R9AWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG1R9AWNA01TR-ND | 0,03405 zł | Parametric Equivalent |
| TVS042CG1R9AC-W | Taiyo Yuden | 0 | TVS042CG1R9AC-W-ND | 0,27096 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15800 zł | 1,58 zł |
| 50 | 0,10840 zł | 5,42 zł |
| 100 | 0,09260 zł | 9,26 zł |
| 500 | 0,06708 zł | 33,54 zł |
| 1 000 | 0,05921 zł | 59,21 zł |
| 2 500 | 0,05093 zł | 127,33 zł |
| 5 000 | 0,04596 zł | 229,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,03575 zł | 1 430,00 zł |
| 80 000 | 0,03348 zł | 2 678,40 zł |
| 120 000 | 0,03234 zł | 3 880,80 zł |
| 200 000 | 0,03108 zł | 6 216,00 zł |
| 280 000 | 0,03035 zł | 8 498,00 zł |
| 400 000 | 0,02964 zł | 11 856,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |





