TMK042CG0R7CD-W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,36000 zł
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,02336 zł
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,27096 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01967 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01967 zł
Datasheet
0.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG0R7CD-W

DigiKey Part Number
TMK042CG0R7CD-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK042CG0R7CD-W
Description
CAP CER 0.7PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG0R7CD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG0R7AD-WTaiyo Yuden0587-5661-1-ND0,36000 złUpgrade
TMK042CG0R7BD-WTaiyo Yuden0TMK042CG0R7BD-W-ND0,02336 złUpgrade
TVS042CG0R7AC-WTaiyo Yuden0TVS042CG0R7AC-W-ND0,27096 złUpgrade
MLAST042SCG0R7CWNA01Taiyo Yuden0587-MLAST042SCG0R7CWNA01TR-ND0,01967 złParametric Equivalent
MSAST042SCG0R7CWNA01Taiyo Yuden0587-MSAST042SCG0R7CWNA01TR-ND0,01967 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,01967 zł786,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,01967 zł
Unit Price with VAT:0,02419 zł