


TMK021CG3R5BK-W | |
|---|---|
DigiKey Part Number | 587-TMK021CG3R5BK-WTR-ND - Tape & Reel (TR) 587-TMK021CG3R5BK-WCT-ND - Cut Tape (CT) 587-TMK021CG3R5BK-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK021CG3R5BK-W |
Description | CAP CER 3.5PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK021CG3R5BK-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.1pF | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,40755 zł | 20 377,50 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

