3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG3R3BK-W

DigiKey Part Number
587-TMK021CG3R3BK-WTR-ND - Tape & Reel (TR)
587-TMK021CG3R3BK-WCT-ND - Cut Tape (CT)
587-TMK021CG3R3BK-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK021CG3R3BK-W
Description
CAP CER 3.3PF 25V C0G/NP0 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK021CG3R3BK-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
008004 (0201 Metric)
Capacitance
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Tolerance
±0.1pF
Thickness (Max)
0.006" (0.14mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 zł1,69 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,40755 zł20 377,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,69000 zł
Unit Price with VAT:2,07870 zł