2.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG2R9BK5W

DigiKey Part Number
587-4773-2-ND - Tape & Reel (TR)
587-4773-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK021CG2R9BK5W
Description
CAP CER 2.9PF 25V C0G/NP0 008004
Customer Reference
Detailed Description
2.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
008004 (0201 Metric)
Capacitance
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Tolerance
±0.1pF
Thickness (Max)
0.006" (0.14mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,87000 zł1,87 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,50406 zł2 520,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,87000 zł
Unit Price with VAT:2,30010 zł