
NRS3015T220MNGH | |
|---|---|
DigiKey Part Number | 587-NRS3015T220MNGHTR-ND - Tape & Reel (TR) 587-NRS3015T220MNGHCT-ND - Cut Tape (CT) 587-NRS3015T220MNGHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS3015T220MNGH |
Description | FIXED IND 22UH 470MA 624 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 470 mA 624mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 624mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,65400 zł | 6,54 zł |
| 100 | 0,53860 zł | 53,86 zł |
| 1 000 | 0,44296 zł | 442,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41767 zł | 835,34 zł |
| 4 000 | 0,39381 zł | 1 575,24 zł |
| 6 000 | 0,38051 zł | 2 283,06 zł |
| 10 000 | 0,36439 zł | 3 643,90 zł |
| 14 000 | 0,35417 zł | 4 958,38 zł |
| 20 000 | 0,34365 zł | 6 873,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

