


SMK432BJ104KM-T | |
|---|---|
DigiKey Part Number | 587-SMK432BJ104KM-TTR-ND - Tape & Reel (TR) 587-SMK432BJ104KM-TCT-ND - Cut Tape (CT) 587-SMK432BJ104KM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK432BJ104KM-T |
Description | CAP CER 0.1UF 630V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK432BJ104KM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 2,70700 zł | 27,07 zł |
| 50 | 2,12280 zł | 106,14 zł |
| 100 | 1,94190 zł | 194,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63626 zł | 818,13 zł |
| 1 000 | 1,54171 zł | 1 541,71 zł |
| 1 500 | 1,49439 zł | 2 241,59 zł |
| 2 500 | 1,44195 zł | 3 604,88 zł |
| 3 500 | 1,41129 zł | 4 939,51 zł |
| 5 000 | 1,38180 zł | 6 909,00 zł |
| Unit Price without VAT: | 4,20000 zł |
|---|---|
| Unit Price with VAT: | 5,16600 zł |

