Parametric Equivalent
Parametric Equivalent



QMK432B7474KMHT | |
|---|---|
DigiKey Part Number | 587-5226-2-ND - Tape & Reel (TR) 587-5226-1-ND - Cut Tape (CT) 587-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7474KMHT |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7474KMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASQ45MSB7474KTNA01 | Taiyo Yuden | 0 | 587-MCASQ45MSB7474KTNA01TR-ND | 1,55834 zł | Parametric Equivalent |
| CGA8N3X7R2E474K230KE | TDK | 0 | 445-8772-1-ND | 4,17000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 2,70700 zł | 27,07 zł |
| 50 | 2,12280 zł | 106,14 zł |
| 100 | 1,94190 zł | 194,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63626 zł | 818,13 zł |
| 1 000 | 1,54171 zł | 1 541,71 zł |
| 1 500 | 1,49439 zł | 2 241,59 zł |
| 2 500 | 1,44195 zł | 3 604,88 zł |
| 3 500 | 1,41129 zł | 4 939,51 zł |
| 5 000 | 1,38180 zł | 6 909,00 zł |
| Unit Price without VAT: | 4,20000 zł |
|---|---|
| Unit Price with VAT: | 5,16600 zł |



