Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



JMF316AB7106MLHT | |
|---|---|
DigiKey Part Number | 587-JMF316AB7106MLHTTR-ND - Tape & Reel (TR) 587-JMF316AB7106MLHTCT-ND - Cut Tape (CT) 587-JMF316AB7106MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMF316AB7106MLHT |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMF316AB7106MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316AB7106MLHT | Taiyo Yuden | 2 563 | 587-JMK316AB7106MLHTCT-ND | 1,18000 zł | Parametric Equivalent |
| MAASJ31LAB7106MTNA01 | Taiyo Yuden | 0 | 587-MAASJ31LAB7106MTNA01TR-ND | 0,41131 zł | Parametric Equivalent |
| MCASJ31LAB7106MTNA01 | Taiyo Yuden | 2 000 | 587-MCASJ31LAB7106MTNA01CT-ND | 1,18000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41131 zł | 822,62 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |




