
NS12555T101MN | |
|---|---|
DigiKey Part Number | 587-2733-2-ND - Tape & Reel (TR) 587-2733-1-ND - Cut Tape (CT) 587-2733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12555T101MN |
Description | FIXED IND 100UH 1.86A 140.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.86 A 140.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12555T101MN Models |
Category | Current - Saturation (Isat) 1.53A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6.7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,90900 zł | 29,09 zł |
| 100 | 2,39040 zł | 239,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,00504 zł | 1 002,52 zł |
| 1 000 | 1,89066 zł | 1 890,66 zł |
| 1 500 | 1,83796 zł | 2 756,94 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

