100 µH Shielded Drum Core, Wirewound Inductor 1.86 A 140.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12555T101MN

DigiKey Part Number
587-2733-2-ND - Tape & Reel (TR)
587-2733-1-ND - Cut Tape (CT)
587-2733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS12555T101MN
Description
FIXED IND 100UH 1.86A 140.4 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.86 A 140.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS12555T101MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.53A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
140.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
6.7MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 519
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 zł3,52 zł
102,90900 zł29,09 zł
1002,39040 zł239,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,00504 zł1 002,52 zł
1 0001,89066 zł1 890,66 zł
1 5001,83796 zł2 756,94 zł
Manufacturers Standard Package
Unit Price without VAT:3,52000 zł
Unit Price with VAT:4,32960 zł