
NS10145T1R0NNVV | |
|---|---|
DigiKey Part Number | 587-NS10145T1R0NNVVTR-ND - Tape & Reel (TR) 587-NS10145T1R0NNVVCT-ND - Cut Tape (CT) 587-NS10145T1R0NNVVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T1R0NNVV |
Description | FIXED IND 1UH 8.9A 5.9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 8.9 A 5.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.9mOhm Max |
Series | Frequency - Self Resonant 116MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current - Saturation (Isat) 12.54A | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 3,29600 zł | 32,96 zł |
| 25 | 3,04920 zł | 76,23 zł |
| 50 | 2,87400 zł | 143,70 zł |
| 100 | 2,71000 zł | 271,00 zł |
| 250 | 2,50708 zł | 626,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36396 zł | 1 181,98 zł |
| 1 000 | 2,22913 zł | 2 229,13 zł |
| 1 500 | 2,15393 zł | 3 230,89 zł |
| 2 500 | 2,06287 zł | 5 157,18 zł |
| 3 500 | 2,00505 zł | 7 017,68 zł |
| 5 000 | 1,94558 zł | 9 727,90 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

