
NRS6028T6R8MMGJV | |
|---|---|
DigiKey Part Number | 587-5940-2-ND - Tape & Reel (TR) 587-5940-1-ND - Cut Tape (CT) 587-5940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T6R8MMGJV |
Description | FIXED IND 6.8UH 2.5A 55.9 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 55.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 55.9mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,92600 zł | 9,26 zł |
| 25 | 0,85600 zł | 21,40 zł |
| 50 | 0,80640 zł | 40,32 zł |
| 100 | 0,76020 zł | 76,02 zł |
| 250 | 0,70336 zł | 175,84 zł |
| 500 | 0,66314 zł | 331,57 zł |
| 1 000 | 0,62523 zł | 625,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,58952 zł | 1 179,04 zł |
| 4 000 | 0,55588 zł | 2 223,52 zł |
| 6 000 | 0,53712 zł | 3 222,72 zł |
| 10 000 | 0,51440 zł | 5 144,00 zł |
| 14 000 | 0,49997 zł | 6 999,58 zł |
| 20 000 | 0,48513 zł | 9 702,60 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

