Similar

NRH3010T1R2NN | |
|---|---|
DigiKey Part Number | 587-2577-2-ND - Tape & Reel (TR) 587-2577-1-ND - Cut Tape (CT) 587-2577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T1R2NN |
Description | FIXED IND 1.2UH 1.48A 78 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.48 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T1R2NN Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 78mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 120MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3010-1R2Y | Bourns Inc. | 0 | SRN3010-1R2YTR-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,63600 zł | 6,36 zł |
| 100 | 0,52140 zł | 52,14 zł |
| 1 000 | 0,42874 zł | 428,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40425 zł | 808,50 zł |
| 4 000 | 0,38116 zł | 1 524,64 zł |
| 6 000 | 0,36829 zł | 2 209,74 zł |
| 10 000 | 0,35270 zł | 3 527,00 zł |
| 14 000 | 0,34279 zł | 4 799,06 zł |
| 20 000 | 0,33261 zł | 6 652,20 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |


