MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

NR4010T100M | |
|---|---|
DigiKey Part Number | 587-1653-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NR4010T100M |
Description | FIXED IND 10UH 600MA 456 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 600 mA 456mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4010T100M Models |
Category | Current - Saturation (Isat) 560mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 456mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 31MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040KKL100MDG | Taiyo Yuden | 0 | 587-LBXND4040KKL100MDGTR-ND | 0,47973 zł | MFR Recommended |
| LCXND4040KKL100MDG | Taiyo Yuden | 6 584 | 587-LCXND4040KKL100MDGCT-ND | 1,18000 zł | MFR Recommended |
| LLXND4040KKL100MDG | Taiyo Yuden | 0 | 587-LLXND4040KKL100MDGTR-ND | 0,46340 zł | MFR Recommended |
| LMXND4040KKL100MDG | Taiyo Yuden | 0 | 587-LMXND4040KKL100MDGTR-ND | 0,50266 zł | MFR Recommended |
| LSXND4040KKL100MDG | Taiyo Yuden | 0 | 587-LSXND4040KKL100MDGTR-ND | 0,46561 zł | MFR Recommended |





