
MSRLT219SB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLT219SB7225MTNA01TR-ND - Tape & Reel (TR) 587-MSRLT219SB7225MTNA01CT-ND - Cut Tape (CT) 587-MSRLT219SB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLT219SB7225MTNA01 |
Description | CAP CER 2.2UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,74000 zł | 7,40 zł |
| 50 | 0,54220 zł | 27,11 zł |
| 100 | 0,48150 zł | 48,15 zł |
| 500 | 0,37912 zł | 189,56 zł |
| 1 000 | 0,34755 zł | 347,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30021 zł | 1 200,84 zł |
| 8 000 | 0,28262 zł | 2 260,96 zł |
| 12 000 | 0,27382 zł | 3 285,84 zł |
| 20 000 | 0,26406 zł | 5 281,20 zł |
| 28 000 | 0,25836 zł | 7 234,08 zł |
| 40 000 | 0,25287 zł | 10 114,80 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

