330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SCG331JFNA01

DigiKey Part Number
587-MSASU105SCG331JFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SCG331JFNA01CT-ND - Cut Tape (CT)
587-MSASU105SCG331JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SCG331JFNA01
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SCG331JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 509
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12900 zł1,29 zł
500,08760 zł4,38 zł
1000,07500 zł7,50 zł
5000,05364 zł26,82 zł
1 0000,04711 zł47,11 zł
2 5000,04026 zł100,65 zł
5 0000,03614 zł180,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03276 zł327,60 zł
20 0000,02998 zł599,60 zł
30 0000,02859 zł857,70 zł
50 0000,02705 zł1 352,50 zł
70 0000,02615 zł1 830,50 zł
100 0000,02528 zł2 528,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł