MSAST32NSB5335MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,59566 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 204
Unit Price: 2,12000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,40149 zł
Datasheet
3.3 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32NSB5335MTNA01

DigiKey Part Number
587-MSAST32NSB5335MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSAST32NSB5335MTNA01
Description
CAP CER 3.3UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32NSB5335MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST32NSB5335MTNA01Taiyo Yuden0587-MLAST32NSB5335MTNA01TR-ND0,59566 złParametric Equivalent
TMK325BJ335MN-TTaiyo Yuden204587-4947-1-ND2,12000 złParametric Equivalent
GRT32DR61E335ME01LMurata Electronics0490-12485-2-ND2,40149 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,59566 zł1 191,32 zł
Manufacturers Standard Package
Unit Price without VAT:0,59566 zł
Unit Price with VAT:0,73266 zł