
MSAST31LAB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LAB7475MTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LAB7475MTNA01CT-ND - Cut Tape (CT) 587-MSAST31LAB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LAB7475MTNA01 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST31LAB7475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,77200 zł | 7,72 zł |
| 50 | 0,56660 zł | 28,33 zł |
| 100 | 0,50380 zł | 50,38 zł |
| 500 | 0,39742 zł | 198,71 zł |
| 1 000 | 0,36468 zł | 364,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33774 zł | 675,48 zł |
| 4 000 | 0,31558 zł | 1 262,32 zł |
| 6 000 | 0,30448 zł | 1 826,88 zł |
| 10 000 | 0,29219 zł | 2 921,90 zł |
| 14 000 | 0,28500 zł | 3 990,00 zł |
| 20 000 | 0,27809 zł | 5 561,80 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

