
MSAYT105SSD122KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYT105SSD122KFNA01TR-ND - Tape & Reel (TR) 587-MSAYT105SSD122KFNA01CT-ND - Cut Tape (CT) 587-MSAYT105SSD122KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYT105SSD122KFNA01 |
Description | CAP CER 1200PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYT105SSD122KFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,65400 zł | 6,54 zł |
| 50 | 0,47680 zł | 23,84 zł |
| 100 | 0,42190 zł | 42,19 zł |
| 500 | 0,32992 zł | 164,96 zł |
| 1 000 | 0,30152 zł | 301,52 zł |
| 2 500 | 0,27162 zł | 679,05 zł |
| 5 000 | 0,25360 zł | 1 268,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23878 zł | 2 387,80 zł |
| 20 000 | 0,22658 zł | 4 531,60 zł |
| 30 000 | 0,22047 zł | 6 614,10 zł |
| 50 000 | 0,21370 zł | 10 685,00 zł |
| 70 000 | 0,20974 zł | 14 681,80 zł |
| 100 000 | 0,20593 zł | 20 593,00 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

