820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG821JFNA01

DigiKey Part Number
587-MSAST063SCG821JFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG821JFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG821JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG821JFNA01
Description
CAP CER 820PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST063SCG821JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK063CG821JT-FTaiyo Yuden445 971587-5295-1-ND0,36000 złParametric Equivalent
GRM0335C1E821JA01DMurata Electronics108 809490-16368-1-ND0,36000 złParametric Equivalent
GRT0335C1E821JA02DMurata Electronics43 820490-GRT0335C1E821JA02DCT-ND0,36000 złParametric Equivalent
In-Stock: 5 200
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14700 zł1,47 zł
500,09920 zł4,96 zł
1000,08470 zł8,47 zł
5000,06098 zł30,49 zł
1 0000,05372 zł53,72 zł
2 5000,04608 zł115,20 zł
5 0000,04148 zł207,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03582 zł537,30 zł
30 0000,03306 zł991,80 zł
45 0000,03168 zł1 425,60 zł
75 0000,03015 zł2 261,25 zł
105 0000,02925 zł3 071,25 zł
150 0000,02839 zł4 258,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł