New at DigiKey
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG1R2BFNA01

DigiKey Part Number
587-MSAST063SCG1R2BFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG1R2BFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG1R2BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG1R2BFNA01
Description
CAP CER 1.2PF 25V C0G 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885392004003Würth Elektronik9 542732-13217-1-ND0,39000 złParametric Equivalent
CBR02C129B3GACKEMET15 935399-8600-1-ND0,61000 złParametric Equivalent
CC0201BRNPO8BN1R2YAGEO42 277311-3658-1-ND0,36000 złParametric Equivalent
CQ0201BRNPO8BN1R2YAGEO9 35013-CQ0201BRNPO8BN1R2CT-ND0,36000 złParametric Equivalent
GMC02CG1R2B25NTCal-Chip Electronics, Inc.15 0004713-GMC02CG1R2B25NTCT-ND0,36000 złParametric Equivalent
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11800 zł1,18 zł
500,07980 zł3,99 zł
1000,06790 zł6,79 zł
5000,04826 zł24,13 zł
1 0000,04230 zł42,30 zł
2 5000,03601 zł90,03 zł
5 0000,03225 zł161,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02761 zł414,15 zł
30 0000,02534 zł760,20 zł
45 0000,02421 zł1 089,45 zł
75 0000,02296 zł1 722,00 zł
105 0000,02222 zł2 333,10 zł
150 0000,02152 zł3 228,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł