Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST063SB7152MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SB7152MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST063SB7152MFNA01 |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SB7152MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST063SB7152MFNA01 | Taiyo Yuden | 0 | 587-MLAST063SB7152MFNA01TR-ND | 0,01737 zł | Parametric Equivalent |
| CGA1A2X7R1E152M030BA | TDK | 3 395 | 445-12090-1-ND | 0,36000 zł | Parametric Equivalent |
| GCM033R71E152MA03D | Murata Electronics | 0 | 490-GCM033R71E152MA03DTR-ND | 0,01649 zł | Parametric Equivalent |
| GCM033R71E152MA03J | Murata Electronics | 0 | 490-GCM033R71E152MA03JTR-ND | 0,01415 zł | Parametric Equivalent |
| GRM033R71E152MA01D | Murata Electronics | 0 | 490-GRM033R71E152MA01DTR-ND | 0,00931 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01737 zł | 260,55 zł |
| Unit Price without VAT: | 0,01737 zł |
|---|---|
| Unit Price with VAT: | 0,02137 zł |





