Parametric Equivalent

MSAST021SCG1R7BWNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST021SCG1R7BWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST021SCG1R7BWNA01 |
Description | CAP CER 1.7PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST021SCG1R7BWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.1pF | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST021SCG1R7BWNA01 | Taiyo Yuden | 0 | 587-MLAST021SCG1R7BWNA01TR-ND | 0,40755 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,40755 zł | 20 377,50 zł |
| Unit Price without VAT: | 0,40755 zł |
|---|---|
| Unit Price with VAT: | 0,50129 zł |


