
MSASS32NSB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASS32NSB7473KTNA01TR-ND - Tape & Reel (TR) 587-MSASS32NSB7473KTNA01CT-ND - Cut Tape (CT) 587-MSASS32NSB7473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASS32NSB7473KTNA01 |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASS32NSB7473KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,31800 zł | 13,18 zł |
| 50 | 0,99460 zł | 49,73 zł |
| 100 | 0,89480 zł | 89,48 zł |
| 500 | 0,72692 zł | 363,46 zł |
| 1 000 | 0,67511 zł | 675,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,63243 zł | 1 264,86 zł |
| 4 000 | 0,59733 zł | 2 389,32 zł |
| 6 000 | 0,57975 zł | 3 478,50 zł |
| 10 000 | 0,56026 zł | 5 602,60 zł |
| 14 000 | 0,54887 zł | 7 684,18 zł |
| 20 000 | 0,53791 zł | 10 758,20 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |

