
MSASL32YBB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL32YBB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASL32YBB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASL32YBB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32YBB5226MTNA01 |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32YBB5226MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 zł | 2,98 zł |
| 10 | 1,87100 zł | 18,71 zł |
| 50 | 1,43780 zł | 71,89 zł |
| 100 | 1,30420 zł | 130,42 zł |
| 500 | 1,07896 zł | 539,48 zł |
| 1 000 | 1,00934 zł | 1 009,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,95207 zł | 1 904,14 zł |
| 4 000 | 0,90492 zł | 3 619,68 zł |
| 6 000 | 0,88131 zł | 5 287,86 zł |
| 10 000 | 0,85513 zł | 8 551,30 zł |
| 14 000 | 0,83983 zł | 11 757,62 zł |
| 20 000 | 0,82511 zł | 16 502,20 zł |
| Unit Price without VAT: | 2,98000 zł |
|---|---|
| Unit Price with VAT: | 3,66540 zł |

