Parametric Equivalent

MSASL219SB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL219SB7105MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASL219SB7105MTNA01 |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL219SB7105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASL219SB7105MTNA01 | Taiyo Yuden | 0 | 587-MLASL219SB7105MTNA01TR-ND | 0,12474 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12474 zł | 498,96 zł |
| Unit Price without VAT: | 0,12474 zł |
|---|---|
| Unit Price with VAT: | 0,15343 zł |


