Parametric Equivalent
Parametric Equivalent

MLASU219LB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU219LB5225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU219LB5225MTNA01 |
Description | CAP CER 2.2UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU219LB5225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU219LB5225MTNA01 | Taiyo Yuden | 0 | 587-MSASU219LB5225MTNA01TR-ND | 0,46495 zł | Parametric Equivalent |
| UMK212BBJ225MD-T | Taiyo Yuden | 3 890 | 587-4964-1-ND | 1,83000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46495 zł | 1 859,80 zł |
| Unit Price without VAT: | 0,46495 zł |
|---|---|
| Unit Price with VAT: | 0,57189 zł |



