Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASH168SB7222KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH168SB7222KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASH168SB7222KTNA01 |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB7222KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH168AB7222KTPA01 | Taiyo Yuden | 0 | 587-MBJCH168AB7222KTPA01TR-ND | 0,19631 zł | Parametric Equivalent |
| MCJCH168AB7222KTPA01 | Taiyo Yuden | 0 | 587-MCJCH168AB7222KTPA01TR-ND | 0,19329 zł | Parametric Equivalent |
| MCJCH168AB7222KTPA1J | Taiyo Yuden | 0 | 587-MCJCH168AB7222KTPA1JTR-ND | 0,19329 zł | Parametric Equivalent |
| MLASH168SB7222KTNA01 | Taiyo Yuden | 0 | 587-MLASH168SB7222KTNA01TR-ND | 0,07951 zł | Parametric Equivalent |
| MMJCH168AB7222KTPA01 | Taiyo Yuden | 0 | 587-MMJCH168AB7222KTPA01TR-ND | 0,18118 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07951 zł | 318,04 zł |
| Unit Price without VAT: | 0,07951 zł |
|---|---|
| Unit Price with VAT: | 0,09780 zł |










