Parametric Equivalent
Parametric Equivalent

MSASH168SB5333MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH168SB5333MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASH168SB5333MTNA01 |
Description | CAP CER 0.033UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB5333MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK107BJ333MA-T | Taiyo Yuden | 0 | 587-HMK107BJ333MA-TCT-ND | 1,22000 zł | Parametric Equivalent |
| MLASH168SB5333MTNA01 | Taiyo Yuden | 0 | 587-MLASH168SB5333MTNA01TR-ND | 0,21913 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08411 zł | 336,44 zł |
| Unit Price without VAT: | 0,08411 zł |
|---|---|
| Unit Price with VAT: | 0,10346 zł |



