
MSASG21GSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG21GSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MSASG21GSB7105MTNA01CT-ND - Cut Tape (CT) 587-MSASG21GSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG21GSB7105MTNA01 |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG21GSB7105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK212B7105MG-T | Taiyo Yuden | 24 157 | 587-4892-1-ND | 0,68000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,38800 zł | 3,88 zł |
| 50 | 0,27580 zł | 13,79 zł |
| 100 | 0,24130 zł | 24,13 zł |
| 500 | 0,18342 zł | 91,71 zł |
| 1 000 | 0,16550 zł | 165,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14348 zł | 430,44 zł |
| 6 000 | 0,13271 zł | 796,26 zł |
| 9 000 | 0,12732 zł | 1 145,88 zł |
| 15 000 | 0,12135 zł | 1 820,25 zł |
| 21 000 | 0,11786 zł | 2 475,06 zł |
| 30 000 | 0,11451 zł | 3 435,30 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

