Parametric Equivalent

LLDND4040MKTR47MF | |
|---|---|
DigiKey Part Number | 587-LLDND4040MKTR47MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND4040MKTR47MF |
Description | FIXED IND 470NH 4.6A 29 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.6 A 29mOhm Max 1616 (4040 Metric) |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBDND4040MKTR47MF | Taiyo Yuden | 0 | 587-LBDND4040MKTR47MFTR-ND | 1,28719 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,02905 zł | 1 029,05 zł |
| Unit Price without VAT: | 1,02905 zł |
|---|---|
| Unit Price with VAT: | 1,26573 zł |


