
LAYPH10040DL100MGA | |
|---|---|
DigiKey Part Number | 587-LAYPH10040DL100MGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAYPH10040DL100MGA |
Description | FIXED IND 10UH 2A 29 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2 A 29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10040DL100MGA Models |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,10426 zł | 1 472,98 zł |
| Unit Price without VAT: | 2,10426 zł |
|---|---|
| Unit Price with VAT: | 2,58824 zł |

