
MSASA32MAB5157MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSASA32MAB5157MPNDT1TR-ND - Tape & Reel (TR) 587-MSASA32MAB5157MPNDT1CT-ND - Cut Tape (CT) 587-MSASA32MAB5157MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA32MAB5157MPNDT1 |
Description | CAP CER 150UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA32MAB5157MPNDT1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 zł | 15,30 zł |
| 10 | 10,90200 zł | 109,02 zł |
| 50 | 9,14580 zł | 457,29 zł |
| 100 | 8,60280 zł | 860,28 zł |
| 500 | 7,68474 zł | 3 842,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,40039 zł | 7 400,39 zł |
| 2 000 | 7,16616 zł | 14 332,32 zł |
| 3 000 | 7,04884 zł | 21 146,52 zł |
| 5 000 | 6,91873 zł | 34 593,65 zł |
| Unit Price without VAT: | 15,30000 zł |
|---|---|
| Unit Price with VAT: | 18,81900 zł |

