Parametric Equivalent

MSASA042SB5104KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA042SB5104KWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASA042SB5104KWNA01 |
Description | CAP CER 0.1UF 4V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASA042SB5104KWNA01 | Taiyo Yuden | 0 | 587-MLASA042SB5104KWNA01TR-ND | 0,06714 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,06714 zł | 2 685,60 zł |
| Unit Price without VAT: | 0,06714 zł |
|---|---|
| Unit Price with VAT: | 0,08258 zł |


