


LSDND4040WKT1R0MM | |
|---|---|
DigiKey Part Number | 587-LSDND4040WKT1R0MMTR-ND - Tape & Reel (TR) 587-LSDND4040WKT1R0MMCT-ND - Cut Tape (CT) 587-LSDND4040WKT1R0MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040WKT1R0MM |
Description | FIXED IND 1UH 5.1A 27 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 5.1 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,39700 zł | 13,97 zł |
| 100 | 1,14980 zł | 114,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,97454 zł | 682,18 zł |
| 1 400 | 0,91889 zł | 1 286,45 zł |
| 2 100 | 0,88785 zł | 1 864,49 zł |
| 3 500 | 0,85025 zł | 2 975,88 zł |
| 4 900 | 0,82638 zł | 4 049,26 zł |
| 7 000 | 0,80183 zł | 5 612,81 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

