
MSASG168BB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG168BB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASG168BB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASG168BB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG168BB5475KTNA01 |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG168BB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,95400 zł | 9,54 zł |
| 50 | 0,70800 zł | 35,40 zł |
| 100 | 0,63210 zł | 63,21 zł |
| 500 | 0,50396 zł | 251,98 zł |
| 1 000 | 0,46442 zł | 464,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40522 zł | 1 620,88 zł |
| 8 000 | 0,38322 zł | 3 065,76 zł |
| 12 000 | 0,37221 zł | 4 466,52 zł |
| 20 000 | 0,36000 zł | 7 200,00 zł |
| 28 000 | 0,35286 zł | 9 880,08 zł |
| 40 000 | 0,34600 zł | 13 840,00 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

